Part Details for PMR4PGDW10.0-CC by Bivar Inc
Overview of PMR4PGDW10.0-CC by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PMR4PGDW10.0-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-PMR4PGDW10.0-CC
|
Mouser Electronics | LED Panel Mount Indicators Rect Grn 555nm Diff Lens Wire & Con RoHS: Compliant | 0 |
|
$2.2600 / $5.2700 | Order Now |
Part Details for PMR4PGDW10.0-CC
PMR4PGDW10.0-CC CAD Models
PMR4PGDW10.0-CC Part Data Attributes
|
PMR4PGDW10.0-CC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PMR4PGDW10.0-CC
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 267.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |