Part Details for PMR400UN,115 by Nexperia
Results Overview of PMR400UN,115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR400UN,115 Information
PMR400UN,115 by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMR400UN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMR400UN,115
|
Avnet Silica | Trans MOSFET NCH 30V 08A 3Pin SC75 TR (Alt: PMR400UN,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
Part Details for PMR400UN,115
PMR400UN,115 CAD Models
PMR400UN,115 Part Data Attributes
|
PMR400UN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMR400UN,115
Nexperia
PMR400UN - N-channel TrenchMOS ultra low level FET@en-us SC-75 3-Pin
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 0.48 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.53 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMR400UN,115
This table gives cross-reference parts and alternative options found for PMR400UN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR400UN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMR400UN | NXP Semiconductors | Check for Price | 800mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-75, 3 PIN | PMR400UN,115 vs PMR400UN |
DMN100-7 | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SC-59, 3 PIN | PMR400UN,115 vs DMN100-7 |
PMZ390UN,315 | Nexperia | Check for Price | PMZ390UN - 30 V, N-channel Trench MOSFET@en-us DFN 3-Pin | PMR400UN,115 vs PMZ390UN,315 |
PMZ390UN,315 | NXP Semiconductors | Check for Price | PMZ390UN - 30 V, N-channel Trench MOSFET DFN 3-Pin | PMR400UN,115 vs PMZ390UN,315 |