Part Details for PMR25HZPJU10L by ROHM Semiconductor
Results Overview of PMR25HZPJU10L by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR25HZPJU10L Information
PMR25HZPJU10L by ROHM Semiconductor is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PMR25HZPJU10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-PMR25HZPJU10L
|
Mouser Electronics | Current Sense Resistors - SMD 1210 10mohm 5% CS Mtl Strp AEC-Q200 RoHS: Compliant | 0 |
|
$0.1500 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1463 | Buy Now |
Part Details for PMR25HZPJU10L
PMR25HZPJU10L CAD Models
PMR25HZPJU10L Part Data Attributes
|
PMR25HZPJU10L
ROHM Semiconductor
Buy Now
|
Compare Parts:
PMR25HZPJU10L
ROHM Semiconductor
Select a part to compare: |
Samacsys Manufacturer | ROHM Semiconductor |