-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.004ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR25HZPFV4L00 by ROHM Semiconductor is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8512
|
Newark | Current Sense Res, 0R004, 1%, 1 W, 1210, Resistance:0.004Ohm, Product Range:Pmr Series, Resistor ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2100 / $0.2220 | Buy Now |
DISTI #
08AC2878
|
Newark | Current Sense Res, 0R004, 1%, 1 W, 1210, Resistance:0.004Ohm, Product Range:Pmr Series, Resistor ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2850 / $0.7070 | Buy Now |
DISTI #
846-PMR25HZPFV4L00CT-ND
|
DigiKey | RES 0.004 OHM 1% 1W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60161 In Stock |
|
$0.2289 / $0.9500 | Buy Now |
DISTI #
755-PMR25HZPFV4L00
|
Mouser Electronics | Current Sense Resistors - SMD 1210 4mOhm 1% AEC-Q200 RoHS: Compliant | 11158 |
|
$0.2640 / $0.9500 | Buy Now |
DISTI #
79932153
|
Verical | Res Metal Plate 1210 0.004 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 2330 | Americas - 1890 |
|
$0.2240 / $0.3050 | Buy Now |
DISTI #
65209785
|
Verical | Res Metal Plate 1210 0.004 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2201 | Americas - 1684 |
|
$0.5159 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 1 W, 1 %, 100 ppm, 0.004 ohm, SURFACE MOUNT, 1210 | 1347 |
|
$0.4320 / $1.0800 | Buy Now |
DISTI #
PMR25HZPFV4L00
|
TTI | Current Sense Resistors - SMD 1210 4mOhm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2150 / $0.2320 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
PMR25HZPFV4L00
|
IBS Electronics | RES METAL PLATE 1210 0.004 OHM 1% 1W ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.2993 / $0.3059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR25HZPFV4L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR25HZPFV4L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 1W, 0.004ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.32 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
The recommended land pattern for PMR25HZPFV4L00 is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask opening of 2.2mm x 1.3mm. The land pattern should be designed to accommodate the device's lead-free terminals.
To handle thermal considerations for PMR25HZPFV4L00, ensure good thermal conduction by using a thermal pad or a heat sink, and keep the ambient temperature within the recommended operating range of -40°C to 125°C. Also, avoid overheating during soldering and rework.
The recommended soldering profile for PMR25HZPFV4L00 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
To ensure the reliability of PMR25HZPFV4L00 in high-humidity environments, apply a conformal coating to protect the device from moisture, and follow the recommended storage and handling procedures to prevent moisture absorption.
To prevent ESD damage, handle PMR25HZPFV4L00 with an anti-static wrist strap or mat, and ensure that the workspace and equipment are grounded. Avoid touching the device's pins or leads, and use ESD-protective packaging and storage materials.