-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network, Isolated, 100ohm, 0.022uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11476-ND
|
DigiKey | FILTER RC 100 OHM/0.022UF TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3477 In Stock |
|
$0.9841 / $2.5700 | Buy Now |
DISTI #
PMR210MB5220M100R3
|
Avnet Americas | Safety Capacitor, 0.022 uF, 250 VAC, ± 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR210MB5220M100R3) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Bulk | 0 |
|
$1.2412 | Buy Now |
DISTI #
80-PMR210MB5220M100
|
Mouser Electronics | Film Capacitors 250volts 0.022uF 20% RC network RoHS: Compliant | 8555 |
|
$0.9000 / $2.3500 | Buy Now |
DISTI #
77355829
|
Verical | Cap RC Network 0.022uF 1000V 20% 100 Ohm 30% 1R/1C 85°C Bulk Min Qty: 41 Package Multiple: 1 | Americas - 647 |
|
$1.3857 / $1.9070 | Buy Now |
DISTI #
PMR210MB5220M100R30
|
TTI | Film Capacitors 250volts 0.022uF 20% RC network RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
PMR210MB5220M100R3
|
Avnet Americas | Safety Capacitor, 0.022 uF, 250 VAC, ± 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR210MB5220M100R3) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Bulk | 0 |
|
$1.2412 | Buy Now |
DISTI #
PMR210MB5220M100R3
|
TME | Filter: RC, 22nF, 100Ω, THT, 7.3x13x18.5mm, ±20%, Pitch: 15.2mm Min Qty: 1 | 647 |
|
$1.0400 / $2.2200 | Buy Now |
DISTI #
PMR210MB5220M100R3
|
Avnet Americas | Safety Capacitor, 0.022 uF, 250 VAC, ± 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR210MB5220M100R3) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Bulk | 0 |
|
$1.2412 | Buy Now |
|
ComSIT USA | AC LINE EMI SUPPRESSION AND RC NETWORK RC Network, Isolated, 100ohm, 0.022uF, Through Hole Mount, 2 Pins RoHS: Compliant | Europe - 1600 |
|
RFQ | |
DISTI #
PMR210MB5220M100R30
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 250 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR210MB5220M100R30) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR210MB5220M100R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR210MB5220M100R30
KEMET Corporation
RC Network, Isolated, 100ohm, 0.022uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.022 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WIRE |