Part Details for PMR209ME6470M220R30 by KEMET Corporation
Overview of PMR209ME6470M220R30 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209ME6470M220R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1769
|
Newark | Suppression Cap, 0.47Uf, X2, 250V Rohs Compliant: Yes |Kemet PMR209ME6470M220R30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$2.0800 / $3.6400 | Buy Now |
DISTI #
399-7522-ND
|
DigiKey | FILTER RC 220 OHM/0.47UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
141 In Stock |
|
$1.8198 / $3.5000 | Buy Now |
DISTI #
PMR209ME6470M220R3
|
Avnet Americas | Safety Capacitor, 0.47 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209ME6470M220R3) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Container: Bulk | 0 |
|
$2.5225 | Buy Now |
DISTI #
80-PMR209ME6470M220
|
Mouser Electronics | Film Capacitors 250volts 0.47uF 20% LS 25.4mm RoHS: Compliant | 35 |
|
$2.0000 / $3.5000 | Buy Now |
|
Onlinecomponents.com | Cap RC Network 0.47uF 630V 20% 220 Ohm 30% 1/2W 1R/1C 85°C Bulk |
627 Partner Stock |
|
$2.5300 | Buy Now |
DISTI #
PMR209ME6470M220R30
|
TTI | Film Capacitors 250volts 0.47uF 20% LS 25.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 75 Container: Bulk | Americas - 0 |
|
$1.7900 / $2.1600 | Buy Now |
DISTI #
PMR209ME6470M220R3
|
Avnet Americas | Safety Capacitor, 0.47 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209ME6470M220R3) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Container: Bulk | 0 |
|
$2.5225 | Buy Now |
DISTI #
PMR209ME6470M220R3
|
TME | Filter: RC, 470nF, 220Ω, THT, 15.3x22x30.5mm, ±20%, Pitch: 25.4mm Min Qty: 1 | 10 |
|
$2.1800 / $2.9500 | Buy Now |
DISTI #
PMR209ME6470M220R3
|
Avnet Americas | Safety Capacitor, 0.47 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209ME6470M220R3) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Container: Bulk | 0 |
|
$2.5225 | Buy Now |
DISTI #
KEMET PMR209ME6470M220R30
|
PEI Genesis | RC EMI Filter | 552 |
|
Buy Now |
Part Details for PMR209ME6470M220R30
PMR209ME6470M220R30 CAD Models
PMR209ME6470M220R30 Part Data Attributes
|
PMR209ME6470M220R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209ME6470M220R30
KEMET Corporation
RC Network, Isolated, 220ohm, 630V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.47 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 22 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 15.3 mm |