Part Details for PMR209ME6470M068R30 by KEMET Corporation
Overview of PMR209ME6470M068R30 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209ME6470M068R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8400
|
Newark | 470Nf Ac 20V |Kemet PMR209ME6470M068R30 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.4700 | Buy Now |
DISTI #
80-PMR209ME6470M068
|
Mouser Electronics | Film Capacitors 250volts 0.47uF 20% LS 25.4mm RoHS: Compliant | 0 |
|
$1.8100 / $4.3300 | Order Now |
Part Details for PMR209ME6470M068R30
PMR209ME6470M068R30 CAD Models
PMR209ME6470M068R30 Part Data Attributes
|
PMR209ME6470M068R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209ME6470M068R30
KEMET Corporation
RC Network, Isolated, 68ohm, 630V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.47 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 68 Ω | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 22 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 15.3 mm |