-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network, Isolated, 220ohm, 630V, 0.22uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1767
|
Newark | Suppression Cap, 0.22Uf, X2, 250V Rohs Compliant: Yes |Kemet PMR209MC6220M220R30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 362 |
|
$1.5800 / $3.0400 | Buy Now |
DISTI #
32AC2238
|
Newark | Cap 0.22Uf 220 Ohm 630Vdc/250Vac 1/2W 20% 30% 1R/1C Rohs Compliant: Yes |Kemet PMR209MC6220M220R30 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
399-7519-ND
|
DigiKey | FILTER RC 220 OHM/0.22UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
585 In Stock |
|
$2.7695 / $5.1000 | Buy Now |
DISTI #
P409CP224M250AH221
|
Avnet Americas | Safety Capacitor, 0.22 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P409CP224M250AH221) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 42 |
|
$1.2360 / $1.4832 | Buy Now |
DISTI #
80-PMR209MC6220M220
|
Mouser Electronics | Film Capacitors 250volts 0.22uF 20% LS 20.3mm RoHS: Compliant | 1164 |
|
$1.6800 / $2.8500 | Buy Now |
DISTI #
V36:1790_18852978
|
Arrow Electronics | Cap RC Network 0.22uF 630V 20% 220 Ohm 30% 1/2W 1R/1C 85°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2308 | Americas - 51 |
|
$1.0029 / $1.6707 | Buy Now |
DISTI #
70395813
|
RS | 220nF 220Ohms 250 V ac, 630 V dc RC Network Capacitor 1-Way Through Hole PMR209 | KEMET PMR209MC6220M220R30 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.0300 | RFQ |
DISTI #
67560414
|
Verical | Cap RC Network 0.22uF 630V 20% 220 Ohm 30% 1/2W 1R/1C 85°C Bulk Min Qty: 6 Package Multiple: 1 Date Code: 2308 | Americas - 51 |
|
$1.0029 / $1.6707 | Buy Now |
DISTI #
PMR209MC6220M220R30
|
TTI | Film Capacitors 250volts 0.22uF 20% LS 20.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$1.6400 | Buy Now |
DISTI #
P409CP224M250AH221
|
Avnet Americas | Safety Capacitor, 0.22 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P409CP224M250AH221) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 42 |
|
$1.2360 / $1.4832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR209MC6220M220R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MC6220M220R30
KEMET Corporation
RC Network, Isolated, 220ohm, 630V, 0.22uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.22 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 220 Ω | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 11.3 mm |