Part Details for PMR209MC6220M100R300PS by KEMET Corporation
Overview of PMR209MC6220M100R300PS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR209MC6220M100R300PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8604
|
Newark | 220Nf Ac 20V |Kemet PMR209MC6220M100R300PS Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.3400 | Buy Now |
DISTI #
80-PMR209MC6220300PS
|
Mouser Electronics | Film Capacitors 250vac 0.22uF 20% LS 20.3mm RoHS: Compliant | 0 |
|
$2.4100 / $2.6400 | Order Now |
DISTI #
PMR209MC6220M100R300PS
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR209MC6220M100R300PS) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |