PMR209MC6100M470R19T0
KEMET Corporation
Description: RC Network, Isolated, 470ohm, 630V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT

Overview of PMR209MC6100M470R19T0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PMR209MC6100M470R19T0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8593
Newark 100Nf Ac 20V |Kemet PMR209MC6100M470R19T0 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.7900
  • 1,000 $1.6900
  • 2,000 $1.6000
  • 4,000 $1.4400
  • 6,000 $1.3900
  • 10,000 $1.3400
$1.3400 / $1.7900 Buy Now

CAD Models for PMR209MC6100M470R19T0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMR209MC6100M470R19T0 by KEMET Corporation

PMR209MC6100M470R19T0
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Additional Feature
RATED AC VOLTAGE (V): 250
Capacitance
0.1 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
First Element Resistance
470 Ω
Length
24 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Capacitor Elements
1
Number of Functions
1
Number of RC Elements
1
Number of Resistor Elements
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated (DC) Voltage (URdc)
630 V
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
16.5 mm
Surface Mount
NO
Terminal Pitch
20.3 mm
Terminal Shape
WIRE
Width
11.3 mm
Want to compare parts?
  1. PMR209MC6100M470R19T0
    KEMET Corporation
    RC Network, Isolated, 470ohm, 630V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMR209MC6100M470R19T0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMR209MC6100M470R19T0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PMR209MC6100M470R19T0 would you like to use for your alert(s)?
  • Please alert me when PMR209MC6100M470R19T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMR209MC6100M470R19T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMR209MC6100M470R19T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMR209MC6100M470R19T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMR209MC6100M470R19T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMR209MC6100M470R19T0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: