Part Details for PMR209MC6100M100R300PS by KEMET Corporation
Overview of PMR209MC6100M100R300PS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR209MC6100M100R300PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8590
|
Newark | 100Nf Ac 20V |Kemet PMR209MC6100M100R300PS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
80-PMR209MC6100300PS
|
Mouser Electronics | Film Capacitors 250 VAC 630volts 0.1uF 20% LS 20.3mm RoHS: Compliant | 0 |
|
$1.9400 / $2.0200 | Order Now |
|
Onlinecomponents.com |
328 Partner Stock |
|
$2.6600 / $2.9200 | Buy Now |