-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network, Isolated, 100ohm, 630V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0980
|
Newark | Cap, Film, 0.1Uf, 250V, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:- Rohs Compliant: Yes |Kemet PMR209MC6100M100R30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12294 |
|
$0.9800 / $1.9200 | Buy Now |
DISTI #
399-7513-ND
|
DigiKey | FILTER RC 100 OHM/0.1UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2023 In Stock |
|
$0.8458 / $1.8500 | Buy Now |
DISTI #
PMR209MC6100M100R3
|
Avnet Americas | Safety Capacitor, 0.1 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209MC6100M100R3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9135 / $1.0657 | Buy Now |
DISTI #
80-PMR209MC6100M100
|
Mouser Electronics | Film Capacitors 250volts 0.1uF 20% LS 20.3mm RoHS: Compliant | 0 |
|
$0.8450 / $1.8500 | Order Now |
DISTI #
70395770
|
RS | 100nF 100Ohms 250 V ac, 630 V dc RC Network Capacitor 1-Way Through Hole PMR209 | KEMET PMR209MC6100M100R30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 975 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
77350425
|
Verical | Cap RC Network 0.1uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Bulk Min Qty: 43 Package Multiple: 1 | Americas - 1555 |
|
$1.3427 / $1.8450 | Buy Now |
DISTI #
PMR209MC6100M100R30
|
TTI | Film Capacitors 250volts 0.1uF 20% LS 20.3mm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
PMR209MC6100M100R3
|
Avnet Americas | Safety Capacitor, 0.1 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209MC6100M100R3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9135 / $1.0657 | Buy Now |
DISTI #
PMR209MC6100M100R3
|
TME | Filter: RC, 100nF, 100Ω, THT, 7.6x14x24mm, ±20%, Pitch: 20.3mm Min Qty: 1 | 1555 |
|
$1.0500 / $2.1000 | Buy Now |
|
Velocity Electronics | Our Stock | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR209MC6100M100R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MC6100M100R30
KEMET Corporation
RC Network, Isolated, 100ohm, 630V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 14 mm | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |