-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network, Isolated, 47ohm, 630V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M5972
|
Newark | Cap, Film, Paper, 100Nf, 250Vac, Rad, Capacitance:0.1Μf, Suppression Class:X2, Product Range:Pmr209 Series, Voltage Rating X:250V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rating:- Rohs Compliant: Yes |Kemet PMR209MC6100M047R30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8153 |
|
$0.8400 / $1.8700 | Buy Now |
DISTI #
85R4742
|
Newark | Suppression Cap, 0.1Uf, X2, 250V, Rad, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PMR209MC6100M047R30 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6500 | Buy Now |
DISTI #
399-7512-ND
|
DigiKey | FILTER RC 47 OHM/0.1UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2387 In Stock |
|
$0.7786 / $1.8000 | Buy Now |
DISTI #
PMR209MC6100M047R3
|
Avnet Americas | Safety Capacitor, 0.1 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209MC6100M047R3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8895 / $1.0377 | Buy Now |
DISTI #
80-PMR209MC6100M047
|
Mouser Electronics | Film Capacitors 250volts 0.10uF 20% LS 20.3mm RoHS: Compliant | 8977 |
|
$0.7780 / $1.8000 | Buy Now |
DISTI #
70395773
|
RS | 100nF 47Ohms 250 V ac, 630 V dc RC Network Capacitor 1-Way Through Hole PMR209 | KEMET PMR209MC6100M047R30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
DISTI #
PMR209MC6100M047R30
|
TTI | Film Capacitors 250volts 0.10uF 20% LS 20.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 1000 In Stock |
|
$0.7700 / $1.1000 | Buy Now |
DISTI #
PMR209MC6100M047R3
|
Avnet Americas | Safety Capacitor, 0.1 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209MC6100M047R3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8895 / $1.0377 | Buy Now |
DISTI #
PMR209MC6100M047R3
|
TME | Filter: RC, 100nF, 47Ω, THT, 7.6x14x24mm, ±20%, Pitch: 20.3mm Min Qty: 1 | 486 |
|
$0.8600 / $1.7200 | Buy Now |
DISTI #
PMR209MC6100M047R30
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR209MC6100M047R30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR209MC6100M047R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MC6100M047R30
KEMET Corporation
RC Network, Isolated, 47ohm, 630V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 47 Ω | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 14 mm | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |