Part Details for PMR209MC6100M033R30 by Evox Rifa / KEMET
Overview of PMR209MC6100M033R30 by Evox Rifa / KEMET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR209MC6100M033R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 76 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | RC NETWORK, ISOLATED, 33ohm, 630V, 0.1uF, THROUGH HOLE MOUNT, 2 | 60 |
|
$1.6500 / $3.3000 | Buy Now |