Part Details for PMR209MC6100M022R30 by KEMET Corporation
Overview of PMR209MC6100M022R30 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209MC6100M022R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1975
|
Newark | Cap, 0.1Μf, 20%, Paper, Radial, Capacitance:0.1Μf, Suppression Class:X2, Product Range:Pmr209 Series, Voltage Rating X:250V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Kemet PMR209MC6100M022R30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2219 |
|
$0.9460 / $2.3300 | Buy Now |
DISTI #
399-PMR209MC6100M022R30-ND
|
DigiKey | FILTER RC 22 OHM/0.1UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8561 / $2.2400 | Buy Now |
DISTI #
80-PMR209MC6100M022
|
Mouser Electronics | Film Capacitors 250volts 0.10uF 20% LS 20.3mm RoHS: Compliant | 383 |
|
$0.8550 / $2.2300 | Buy Now |
DISTI #
70395769
|
RS | 100nF 22Ohms 250 V ac, 630 V dc RC Network Capacitor 1-Way Through Hole PMR209 | KEMET PMR209MC6100M022R30 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $2.4800 | RFQ |
DISTI #
PMR209MC6100M022R30
|
TTI | Film Capacitors 250volts 0.10uF 20% LS 20.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
PMR209MC6100M022R30
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR209MC6100M022R30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 250 |
|
Buy Now |
Part Details for PMR209MC6100M022R30
PMR209MC6100M022R30 CAD Models
PMR209MC6100M022R30 Part Data Attributes:
|
PMR209MC6100M022R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MC6100M022R30
KEMET Corporation
RC Network, Isolated, 22ohm, 630V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e2 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 14 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |