Part Details for PMR209MB5470M047R033G by KEMET Corporation
Overview of PMR209MB5470M047R033G by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209MB5470M047R033G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8566
|
Newark | 47Nf 2C 20%v |Kemet PMR209MB5470M047R033G Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
PMR209MB5470M047R0
|
TME | Filter: RC, 47nF, 47Ω, THT, 7.3x13x18.5mm, ±20%, Pitch: 15.2mm Min Qty: 600 | 0 |
|
$0.9100 | RFQ |
DISTI #
PMR209MB5470M047R033G
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR209MB5470M047R033G) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMR209MB5470M047R033G
PMR209MB5470M047R033G CAD Models
PMR209MB5470M047R033G Part Data Attributes:
|
PMR209MB5470M047R033G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MB5470M047R033G
KEMET Corporation
RC Network, Isolated, 47ohm, 630V, 0.047uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |