Part Details for PMR205AC6470M220R30 by KEMET Corporation
Overview of PMR205AC6470M220R30 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR205AC6470M220R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PMR205AC6470M220
|
Mouser Electronics | Film Capacitors 125volts 0.47uF 20% LS 20.3mm RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
PMR205AC6470M220R30
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 125 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR205AC6470M220R30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMR205AC6470M220R30
PMR205AC6470M220R30 CAD Models
PMR205AC6470M220R30 Part Data Attributes
|
PMR205AC6470M220R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR205AC6470M220R30
KEMET Corporation
RC Network, Isolated, 220ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 14 mm | |
Second/Last Element Resistance | 220 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE |
Alternate Parts for PMR205AC6470M220R30
This table gives cross-reference parts and alternative options found for PMR205AC6470M220R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR205AC6470M220R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMR205AC6470M033R30 | KEMET Corporation | Check for Price | RC Network, Isolated, 33ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | PMR205AC6470M220R30 vs PMR205AC6470M033R30 |
PMR205AC6470M680R30 | KEMET Corporation | Check for Price | RC Network, Isolated, 680ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | PMR205AC6470M220R30 vs PMR205AC6470M680R30 |
PMR205AC6470M330R30 | KEMET Corporation | Check for Price | RC Network, Isolated, 330ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | PMR205AC6470M220R30 vs PMR205AC6470M330R30 |
PMR205AC6470M100R30 | KEMET Corporation | $2.4824 | RC Network, Isolated, 100ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | PMR205AC6470M220R30 vs PMR205AC6470M100R30 |