Part Details for PMR205AB6250M200R30 by KEMET Corporation
Overview of PMR205AB6250M200R30 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR205AB6250M200R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6354
|
Newark | Cap, 0.25Μf, 20%, Paper, Radial, Capacitance:0.25Μf, Suppression Class:X2, Product Range:Pmr205 Series, Voltage Rating X:125V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Kemet PMR205AB6250M200R30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80-PMR205AB6250M200
|
Mouser Electronics | Film Capacitors 125volts 0.25uF 20% LS 15.2mm RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
DISTI #
PMR205AB6250M200R3
|
TME | Capacitor: paper, X2, 250nF, 125VAC, 15.2mm, ±20%, THT, PMR205 Min Qty: 1 | 100 |
|
$2.0600 / $3.5000 | Buy Now |
Part Details for PMR205AB6250M200R30
PMR205AB6250M200R30 CAD Models
PMR205AB6250M200R30 Part Data Attributes:
|
PMR205AB6250M200R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR205AB6250M200R30
KEMET Corporation
RC Network, Isolated, 200ohm, 250V, 0.25uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.25 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 200 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 13 mm | |
Second/Last Element Resistance | 200 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE |