Part Details for PMR205AB6250M200R30 by Evox Rifa / KEMET
Overview of PMR205AB6250M200R30 by Evox Rifa / KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR205AB6250M200R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant | Asia - 800 |
|
RFQ |
Part Details for PMR205AB6250M200R30
PMR205AB6250M200R30 CAD Models
PMR205AB6250M200R30 Part Data Attributes:
|
PMR205AB6250M200R30
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PMR205AB6250M200R30
Evox Rifa / KEMET
Film Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.25uF, 7329,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 7329 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Resistor/Capacitor Network Type | RC NETWORK |