Part Details for PMR205AB6150M068R30 by KEMET Corporation
Results Overview of PMR205AB6150M068R30 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR205AB6150M068R30 Information
PMR205AB6150M068R30 by KEMET Corporation is a Resistor/Capacitor Network.
Resistor/Capacitor Networks are under the broader part category of RC Networks.
Resistor-capacitor (RC) networks are integrated circuits that combine resistors and capacitors for applications such as filtering, noise suppression, and voltage spike protection in systems like automotive electronics and power supplies. Read more about RC Networks on our RC Networks part category page.
Part Details for PMR205AB6150M068R30
PMR205AB6150M068R30 CAD Models
PMR205AB6150M068R30 Part Data Attributes
|
PMR205AB6150M068R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR205AB6150M068R30
KEMET Corporation
RC Network, Isolated, 68ohm, 250V, 0.15uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 68 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 10.5 mm | |
Second/Last Element Resistance | 68 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE |