Part Details for PMR205AB6100M220R19T0 by KEMET Corporation
Overview of PMR205AB6100M220R19T0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMR205AB6100M220R19T0
PMR205AB6100M220R19T0 CAD Models
PMR205AB6100M220R19T0 Part Data Attributes
|
PMR205AB6100M220R19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR205AB6100M220R19T0
KEMET Corporation
RC Network, Isolated, 220ohm, 250V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 125 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 250 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE |