Part Details for PMR205AB6100M100R30 by KEMET Corporation
Overview of PMR205AB6100M100R30 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR205AB6100M100R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P405QE104M125A
|
Avnet Americas | Safety Capacitor, 0.1 uF, 125 VAC, ? 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P405QE104M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70250740
|
RS | Capacitor, Paper Metallized, Cap 0.1 uF, Tol 20%,Vol-Rtg 250 VDC/125 VAC, Radial | KEMET PMR205AB6100M100R30 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 | RFQ |
DISTI #
77362329
|
Verical | Cap RC Network 0.1uF 250V 20% 100 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 1499 |
|
$1.9460 / $2.3100 | Buy Now |
DISTI #
PMR205AB6100M100R30
|
TTI | Film Capacitors 125volts 0.10uF 20% LS 15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.1000 | Buy Now |
DISTI #
PMR205AB6100M100R3
|
TME | Capacitor: paper, X2, 100nF, 125VAC, 15.2mm, ±20%, THT, PMR205 Min Qty: 1 | 1499 |
|
$1.6200 / $2.3300 | Buy Now |
DISTI #
PMR205AB6100M100R30
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 125 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR205AB6100M100R30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMR205AB6100M100R30
PMR205AB6100M100R30 CAD Models
PMR205AB6100M100R30 Part Data Attributes
|
PMR205AB6100M100R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR205AB6100M100R30
KEMET Corporation
RC Network, Isolated, 100ohm, 250V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 10.5 mm | |
Second/Last Element Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE |