-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.002ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR18EZPFV2L00 by ROHM Semiconductor is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2871
|
Newark | Current Sense Res, 0R002, 1%, 1 W, 1206, Resistance:0.002Ohm, Product Range:Pmr Series, Resistor ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.2580 / $0.5230 | Buy Now |
DISTI #
15AC8505
|
Newark | Current Sense Res, 0R002, 1%, 1 W, 1206, Resistance:0.002Ohm, Product Range:Pmr Series, Resistor ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1790 / $0.2090 | Buy Now |
DISTI #
RHM.002ALCT-ND
|
DigiKey | RES 0.002 OHM 1% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71367 In Stock |
|
$0.1725 / $0.7800 | Buy Now |
DISTI #
755-PMR18EZPFV2L00
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.002ohm 1% AEC-Q200 RoHS: Compliant | 1414 |
|
$0.2070 / $0.7800 | Buy Now |
|
Future Electronics | PMR18 Series 1206 1 W 2 mΩ ±1% ±100 ppm/°C Current Detection Ohmic Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1760 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 3880 |
|
$0.2193 / $0.6265 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.002OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 2576 |
|
$0.2923 / $0.8350 | Buy Now |
DISTI #
PMR18EZPFV2L00
|
TTI | Current Sense Resistors - SMD 1206 0.002ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1710 / $0.1860 | Buy Now |
|
Ameya Holding Limited | PMR18 Series 1206 1 W 2 mΩ ±1% ±100 ppm/°C Current Detection Ohmic Resistor Min Qty: 1 | 2910-Authorized Distributor |
|
$0.1627 / $0.6762 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR18EZPFV2L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR18EZPFV2L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 1W, 0.002ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.42 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |