Part Details for PMR18EZPFU5L00 by ROHM Semiconductor
Results Overview of PMR18EZPFU5L00 by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR18EZPFU5L00 Information
PMR18EZPFU5L00 by ROHM Semiconductor is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PMR18EZPFU5L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2865
|
Newark | Current Sense Res, 0R005, 1%, 1 W, 1206, Resistance:0.005Ohm, Product Range:Pmr Series, Resistor ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4029 |
|
$0.2160 / $0.3920 | Buy Now |
DISTI #
15AC8499
|
Newark | Current Sense Res, 0R005, 1%, 1 W, 1206, Resistance:0.005Ohm, Product Range:Pmr Series, Resistor ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1790 | Buy Now |
DISTI #
RHM.005ALCT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18262 In Stock |
|
$0.1725 / $0.7800 | Buy Now |
DISTI #
755-PMR18EZPFU5L00
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.005ohm 1% AEC-Q200 RoHS: Compliant | 27968 |
|
$0.1720 / $0.9300 | Buy Now |
|
Future Electronics | PMR Series 1206 0.005 Ω ±1% 1 W ±100 ppm/°C Current Detection Ohmic Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.1500 / $0.1530 | Buy Now |
|
Future Electronics | PMR Series 1206 0.005 Ω ±1% 1 W ±100 ppm/°C Current Detection Ohmic Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.0817 / $0.0851 | Buy Now |
DISTI #
62483309
|
Verical | Res 1206 0.005 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 2201 | Americas - 11000 |
|
$0.2675 | Buy Now |
DISTI #
62299682
|
Verical | Res 1206 0.005 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 2201 | Americas - 3110 |
|
$0.4355 | Buy Now |
DISTI #
69061143
|
Verical | Res 1206 0.005 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 2304 | Americas - 2377 |
|
$0.2120 / $0.2600 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ |
Part Details for PMR18EZPFU5L00
PMR18EZPFU5L00 CAD Models
PMR18EZPFU5L00 Part Data Attributes
|
PMR18EZPFU5L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR18EZPFU5L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 1W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |