Part Details for PMR100HZPJU9L0 by ROHM Semiconductor
Overview of PMR100HZPJU9L0 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PMR100HZPJU9L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM.009AVCT-ND
|
DigiKey | RES 0.009 OHM 5% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1762 / $0.9100 | Buy Now |
DISTI #
PMR100HZPJU9L0
|
Avnet Americas | Res 2512 0.01 Ohm 5% 2W ?100ppm/?C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: PMR100HZPJU9L0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-PMR100HZPJU9L0
|
Mouser Electronics | Current Sense Resistors - SMD 2512 9mohm 5% CS Mtl Strp AEC-Q200 RoHS: Compliant | 355 |
|
$0.1620 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1575 | Buy Now |
DISTI #
85555980
|
Verical | Res 2512 0.009 Ohm 5% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 95 |
|
$0.4525 | Buy Now |
|
Ameya Holding Limited | RES SMD 0.009 OHM 5% 2W 2512 Min Qty: 1 | 150-Authorized Distributor |
|
$0.1666 / $0.6958 | Buy Now |
DISTI #
C1S625901631317
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 95 |
|
$0.1550 / $0.1960 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.1070 / $0.1150 | Buy Now |
Part Details for PMR100HZPJU9L0
PMR100HZPJU9L0 CAD Models
PMR100HZPJU9L0 Part Data Attributes
|
PMR100HZPJU9L0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR100HZPJU9L0
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 2W, 0.009ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.009 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |