-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.005ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM.005AVCT-ND
|
DigiKey | RES 0.005 OHM 5% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.1625 / $0.9100 | Buy Now |
DISTI #
PMR100HZPJU5L0
|
Avnet Americas | Res 2512 0.01 Ohm 5% 2W ?100ppm/?C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: PMR100HZPJU5L0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-PMR100HZPJU5L0
|
Mouser Electronics | Current Sense Resistors - SMD 2512 5mOhm 5% AEC-Q200 RoHS: Compliant | 1994 |
|
$0.1620 / $0.7400 | Buy Now |
DISTI #
77264803
|
Verical | Res 2512 0.005 Ohm 5% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 2346 | Americas - 4000 |
|
$0.1588 / $0.1938 | Buy Now |
DISTI #
76885006
|
Verical | Res 2512 0.005 Ohm 5% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$0.2339 / $0.2508 | Buy Now |
|
Bristol Electronics | 6800 |
|
RFQ | ||
|
Quest Components | 5440 |
|
$0.1593 / $0.9100 | Buy Now | |
|
Quest Components | 1600 |
|
$0.2940 / $0.7350 | Buy Now | |
|
ComSIT USA | Fixed Resistor, 2W, 0.005ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S625901631274
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.1400 / $0.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR100HZPJU5L0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR100HZPJU5L0
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 2W, 0.005ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |