-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.004ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2863
|
Newark | Current Sense Res, 0R004, 1%, 2 W, 2512, Resistance:0.004Ohm, Product Range:Pmr Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm PMR100HZPFV4L00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$0.2590 / $0.7900 | Buy Now |
DISTI #
15AC8497
|
Newark | Current Sense Res, 0R004, 1%, 2 W, 2512, Resistance:0.004Ohm, Product Range:Pmr Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm PMR100HZPFV4L00 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2340 / $0.2390 | Buy Now |
DISTI #
RHM.004AUCT-ND
|
DigiKey | RES 0.004 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93123 In Stock |
|
$0.2250 / $1.1700 | Buy Now |
DISTI #
PMR100HZPFV4L00
|
Avnet Americas | SMD Chip Resistor, 4 Milliohm, ? 1%, 2 W, 2512 [6332 Metric], Metal Plate, Current Sense - Tape and Reel (Alt: PMR100HZPFV4L00) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-PMR100HZPFV4L00
|
Mouser Electronics | Current Sense Resistors - SMD 2512 0.004ohm 1% AEC-Q200 RoHS: Compliant | 5730 |
|
$0.2250 / $0.7600 | Buy Now |
DISTI #
V72:2272_18339601
|
Arrow Electronics | Res Metal Plate 2512 0.004 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1807 Container: Cut Strips | Americas - 163 |
|
$0.2151 / $0.6822 | Buy Now |
|
Future Electronics | PMR100 Series 2512 0.004 Ω ±1% 2 W ±100 ppm/°C SMT Ultra-Low Ohmic Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
63478151
|
Verical | Res Metal Plate 2512 0.004 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2123 | Americas - 1616 |
|
$0.1488 / $0.3350 | Buy Now |
DISTI #
51402544
|
Verical | Res Metal Plate 2512 0.004 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2001 | Americas - 400 |
|
$0.4612 | Buy Now |
DISTI #
35936986
|
Verical | Res Metal Plate 2512 0.004 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1807 | Americas - 163 |
|
$0.2151 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR100HZPFV4L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR100HZPFV4L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 2W, 0.004ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |