Datasheets
PMR02SJ0302A10 by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, 2W, 3000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for PMR02SJ0302A10 by Royal Electronic Factory (Thailand) Co Ltd

Overview of PMR02SJ0302A10 by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PMR02SJ0302A10

Part # Distributor Description Stock Price Buy
DISTI # PMR2S-3K
TME Resistor: power metal, THT, 3kΩ, 2W, ±5%, Ø4x11mm, 350ppm/°C, axial Min Qty: 10 1090
  • 10 $0.1144
  • 50 $0.0655
  • 250 $0.0430
  • 1,000 $0.0303
$0.0303 / $0.1144 Buy Now

Part Details for PMR02SJ0302A10

PMR02SJ0302A10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMR02SJ0302A10 Part Data Attributes

PMR02SJ0302A10 Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
PMR02SJ0302A10 Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, 2W, 3000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.75 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 4 mm
Package Length 11 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 3000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE
Temperature Coefficient 350 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WIRE
Tolerance 5%
Working Voltage 600 V

Alternate Parts for PMR02SJ0302A10

This table gives cross-reference parts and alternative options found for PMR02SJ0302A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR02SJ0302A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMR02SJ0302T10 Fixed Resistor, 2W, 3000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd PMR02SJ0302A10 vs PMR02SJ0302T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMR02SJ0302A10 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMR02SJ0302A10 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of PMR02SJ0302A10 would you like to use for your alert(s)?
  • Please alert me when PMR02SJ0302A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMR02SJ0302A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMR02SJ0302A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMR02SJ0302A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMR02SJ0302A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMR02SJ0302A10 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: