There are no models available for this part yet.
Overview of PMR-9450 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94507-016HLF | Amphenol Communications Solutions | .755 VERT HDR W/O HOLES-W/RET | |
AD9694-500EBZ | Analog Devices | Quad 14b 500MS/s evaluation bo | |
50294-5048ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guide Solder tail, 48 Positions |
Price & Stock for PMR-9450 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4759
|
Newark | Panel Mounting Rail, Enclosure Material:Steel, External Height - Metric:55.6Mm, External Width - Metric:1.1Mm, For Use With:Series 60, Series 2000, Lpr Rack, All American, Classic Ii, Economizer, External Height - Imperial:2.19" Rohs Compliant: Yes |Bud Industries PMR-9450 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 10 |
|
$77.7300 / $81.2800 | Buy Now | |
DISTI #
PMR-9450-ND
|
DigiKey | RAILS PANEL MOUNTING 42" 1 PAIR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$72.3120 / $78.1500 | Buy Now | |
DISTI #
563-PMR-9450
|
Mouser Electronics | Racks & Rack Cabinet Accessories Panel Mounting Rail 42" RoHS: Compliant | 0 |
|
$72.3100 / $78.1500 | Order Now | |
DISTI #
70149155
|
RS | Rack, 42 in., #10-32 Tapped, 12 ga. Steel, Smooth Black | Bud Industries PMR-9450 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 10 |
|
$73.7600 / $86.7800 | Buy Now | |
Future Electronics | 12 Gauge Steel 42" Panel Space Mounting Rails RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$78.5700 / $82.4900 | Buy Now | ||
Onlinecomponents.com | Panel Mounting Rail RoHS: Compliant |
3 In Stock |
|
$69.4600 / $86.3500 | Buy Now | ||
DISTI #
51527320
|
Verical | Panel Mounting Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 2 |
|
$92.1310 / $112.2550 | Buy Now | |
DISTI #
000000000002174252
|
Sager | Racks & Rack Cabinet Accessories Panel Mounting Rail 42 Min Qty: 1 | 0 |
|
$72.5000 / $96.6000 | Buy Now | |
Master Electronics | Panel Mounting Rail RoHS: Compliant |
3 In Stock |
|
$69.4600 / $86.3500 | Buy Now |