-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMR-24V320W1AT-ND
|
DigiKey | AC/DC CONVERTER 24V 322W Min Qty: 1 Lead time: 32 Weeks Container: Box |
21 In Stock |
|
$64.7329 / $76.2900 | Buy Now |
DISTI #
108-PMR-24V320W1AT
|
Mouser Electronics | Switching Power Supplies 320W / 24V - Terminal Block RoHS: Compliant | 17 |
|
$64.3900 / $75.9000 | Buy Now |
DISTI #
75116040
|
RS | 320W / 24V - Terminal Block | Delta Electronics PMR-24V320W1AT RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 | 0 |
|
$59.1600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Neutron USA | Panel Mt Power Supply, In: 90-264Vac, Out: 320W 24VDC 13.4A, Adj Vout, Terminal Block | 0 |
|
$176.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR-24V320W1AT
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMR-24V320W1AT
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |