Part Details for PMPB33XN,115 by NXP Semiconductors
Overview of PMPB33XN,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PMPB33XN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMPB33XN,115-ND
|
DigiKey | MOSFET N-CH 30V 4.3A DFN2020MD-6 Min Qty: 3378 Container: Bulk MARKETPLACE PRODUCT |
81074 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | PMPB33XN - 4.3A, 30V, 0.047ohm, N-Channel Power MOSFET, SOT1220 RoHS: Compliant Status: Active Min Qty: 1 | 81074 |
|
$0.0762 / $0.0897 | Buy Now |
DISTI #
4281221
|
Farnell | RoHS: Compliant Min Qty: 4302 Container: Each | 0 |
|
$0.1217 | Buy Now |
Part Details for PMPB33XN,115
PMPB33XN,115 CAD Models
PMPB33XN,115 Part Data Attributes:
|
PMPB33XN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMPB33XN,115
NXP Semiconductors
PMPB33XN - 30 V single N-channel Trench MOSFET DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |