-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, single P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4883
|
Newark | Pmpb27Ep/Sot1220/Sot1220 Rohs Compliant: Yes |Nexperia PMPB27EP,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 | Buy Now |
DISTI #
1727-1370-1-ND
|
DigiKey | MOSFET P-CH 30V 6.1A DFN2020MD-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19315 In Stock |
|
$0.1116 / $0.4900 | Buy Now |
DISTI #
PMPB27EP,115
|
Avnet Americas | Trans MOSFET P-CH 30V 8.8A 8-Pin SOT-1220 T/R - Tape and Reel (Alt: PMPB27EP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000 |
|
$0.1038 | Buy Now |
DISTI #
771-PMPB27EP115
|
Mouser Electronics | MOSFETs PMPB27EP/SOT1220/SOT1220 RoHS: Compliant | 0 |
|
$0.1110 / $0.4900 | Order Now |
DISTI #
V72:2272_06540491
|
Arrow Electronics | Trans MOSFET P-CH 30V 6.1A 6-Pin DFN-MD EP T/R RoHS: Compliant Min Qty: 606 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2248 Container: Cut Strips | Americas - 5140 |
|
$0.1145 / $0.1649 | Buy Now |
DISTI #
E02:0323_06653332
|
Arrow Electronics | Trans MOSFET P-CH 30V 6.1A 6-Pin DFN-MD EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2417 | Europe - 3000 |
|
$0.1084 / $0.1260 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 30V 6.1A 6-Pin DFN-MD EP T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 52 Weeks | 0 |
|
$0.1175 | Buy Now |
DISTI #
67389899
|
Verical | Trans MOSFET P-CH 30V 6.1A 6-Pin DFN-MD EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2248 | Americas - 5140 |
|
$0.1333 / $0.3293 | Buy Now |
DISTI #
82088079
|
Verical | Trans MOSFET P-CH 30V 6.1A 6-Pin DFN-MD EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 3000 |
|
$0.1081 / $0.1257 | Buy Now |
|
Rochester Electronics | 30 V, single P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 22683640 |
|
$0.0997 / $0.1173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB27EP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB27EP,115
Nexperia
30 V, single P-channel Trench MOSFET@en-us DFN 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, S-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.1 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |