-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMP5201V - 45 V, 100 mA PNP/PNP matched double transistor@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3751
|
Newark | Bipolar (Bjt) Array Transistor, Pnp, 45 V, 200 Mw, -100 Ma, 290, Sot-666 Rohs Compliant: Yes |Nexperia PMP5201V,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1840 / $0.4430 | Buy Now |
DISTI #
1727-5855-1-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4692 In Stock |
|
$0.1134 / $0.5000 | Buy Now |
DISTI #
PMP5201V,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PMP5201V,115) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1074 | Buy Now |
DISTI #
771-PMP5201V115
|
Mouser Electronics | Bipolar Transistors - BJT NRND for Automotive Applications PMP5201V/SOT666/SOT6 RoHS: Compliant | 794 |
|
$0.1130 / $0.4900 | Buy Now |
|
Future Electronics | PMP5201V Series 45 V 0.1 A 200 mW PNP/PNP Matched Double Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1180 | Buy Now |
|
Future Electronics | PMP5201V Series 45 V 0.1 A 200 mW PNP/PNP Matched Double Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, PNP, SILICON | 2000 |
|
$0.1122 / $0.2589 | Buy Now |
DISTI #
PMP5201V.115
|
TME | Transistor: PNP x2, bipolar, 45V, 0.1A, 200mW, SOT666 Min Qty: 3 | 0 |
|
$0.1800 / $0.3040 | RFQ |
DISTI #
PMP5201V,115
|
Avnet Asia | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R (Alt: PMP5201V,115) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1067 / $0.1193 | Buy Now |
DISTI #
PMP5201V,115
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-666 T/R (Alt: PMP5201V,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMP5201V,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMP5201V,115
Nexperia
PMP5201V - 45 V, 100 mA PNP/PNP matched double transistor@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |
This table gives cross-reference parts and alternative options found for PMP5201V,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMP5201V,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMP5201V,115 | PMP5201V; PMP5201G; PMP5201Y - PNP/PNP matched double transistors SOT 6-Pin | NXP Semiconductors | PMP5201V,115 vs PMP5201V,115 |