Datasheets
PMP4501V by:

TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal

Part Details for PMP4501V by NXP Semiconductors

Overview of PMP4501V by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PMP4501V

PMP4501V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMP4501V Part Data Attributes

PMP4501V NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMP4501V NXP Semiconductors TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description PLASTIC PACKAGE-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer NXP
Case Connection ISOLATED
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-F6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for PMP4501V

This table gives cross-reference parts and alternative options found for PMP4501V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMP4501V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMP4501V,115 PMP4501V; PMP4501G; PMP4501Y - NPN/NPN matched double transistors SOT 6-Pin NXP Semiconductors PMP4501V vs PMP4501V,115
PMP4501V,115 PMP4501V - 45 V, 100 mA NPN/NPN matched double transistor@en-us SOT 6-Pin Nexperia PMP4501V vs PMP4501V,115
Part Number Description Manufacturer Compare
PMP4501V,115 PMP4501V; PMP4501G; PMP4501Y - NPN/NPN matched double transistors SOT 6-Pin NXP Semiconductors PMP4501V vs PMP4501V,115
PMP4501V,115 PMP4501V - 45 V, 100 mA NPN/NPN matched double transistor@en-us SOT 6-Pin Nexperia PMP4501V vs PMP4501V,115

PMP4501V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMP4501V by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMP4501V by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMP4501V would you like to use for your alert(s)?
  • Please alert me when PMP4501V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMP4501V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMP4501V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMP4501V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMP4501V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMP4501V by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: