Part Details for PMP250-12 by TT Electronics / Power Partners
Results Overview of PMP250-12 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMP250-12 Information
PMP250-12 by TT Electronics / Power Partners is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PMP250-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PMP250-12-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 220W Min Qty: 1 Lead time: 23 Weeks Container: Bag |
37 In Stock |
|
$95.1880 / $98.4300 | Buy Now |
DISTI #
000000000006307084
|
Sager | Desktop AC Adapters Min Qty: 1 | 0 |
|
$135.0400 / $158.8500 | Buy Now |