PMP23-AA1M2PB3AJ
Endress+Hauser Management AG

Overview of PMP23-AA1M2PB3AJ by Endress+Hauser Management AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PMP23-AA1M2PB3AJ by Endress+Hauser Management AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4614-PMP23-AA1M2PB3AJ-ND
DigiKey PRESSURE SEN - GAUGE/ABSOLUTE Min Qty: 1 Lead time: 8 Weeks Container: Box Temporarily Out of Stock
  • 1 $621.8900
$621.8900 Buy Now
DISTI # 67-PMP23-AA1M2PB3AJ
Mouser Electronics Industrial Pressure Sensors Pressure sensor 4-20mA, Plug M12, IP65/67 NEMA Type 4X Encl., 10bar/1MPa/150psi abs, overload: 40bar/4MPa/600psi, Sensor range, mbar/bar, Clamp ISO2852 DN22, 316L, DIN32676 DN20, EHEDG, 3A RoHS: Compliant 0
  • 1 $592.1300
$592.1300 Order Now

CAD Models for PMP23-AA1M2PB3AJ by Endress+Hauser Management AG
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMP23-AA1M2PB3AJ by Endress+Hauser Management AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMP23-AA1M2PB3AJ by Endress+Hauser Management AG

Select Manufacturer
Which Manufacturer of PMP23-AA1M2PB3AJ would you like to use for your alert(s)?
  • Please alert me when PMP23-AA1M2PB3AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMP23-AA1M2PB3AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMP23-AA1M2PB3AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMP23-AA1M2PB3AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMP23-AA1M2PB3AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMP23-AA1M2PB3AJ by Endress+Hauser Management AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: