Part Details for PMP23-AA1M1PB3CJ by Endress+Hauser Management AG
Overview of PMP23-AA1M1PB3CJ by Endress+Hauser Management AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP23-AA1M1PB3CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6177
|
Newark | Pressure Sensor, 600Psi, 30V, Current, Operating Pressure Max:600Psi, Sensor Output Type:Current, Io-Link, Pressure Measurement Type:Absolute, Gauge, Voltage Rating:30Vdc, Port Style:1-1/2" Tri-Clamp, Supply Current:300Ma Rohs Compliant: Yes |Endress+Hauser PMP23-AA1M1PB3CJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$525.1600 | Buy Now |
DISTI #
4614-PMP23-AA1M1PB3CJ-ND
|
DigiKey | PRESSURE SENSOR 10 BAR M12 Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$469.9200 | Buy Now |
DISTI #
67-PMP23-AA1M1PB3CJ
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 4-20mA, Plug M12, IP65/67 NEMA Type 4X Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range, mbar/bar, Tri-Clamp ISO2852 DN25-38 (1-1/2") DIN32676 DN25-38, EHEDG, 3A RoHS: Compliant | 2 |
|
$469.5200 | Buy Now |