Part Details for PMOF-9767NS-40DQ by Mallory Sonalert Products Inc
Overview of PMOF-9767NS-40DQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMOF-9767NS-40DQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-1548-ND
|
DigiKey | MIC COND ANLG OMNI -40DB 0.382"D Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
98 In Stock |
|
$0.5924 / $0.8100 | Buy Now |
DISTI #
539-PMOF-9767NS-40DQ
|
Mouser Electronics | Microphones ANALOG,OMNI,-40, 9.7X6.7MM,BUMP RoHS: Compliant | 294 |
|
$0.6220 / $1.1600 | Buy Now |
DISTI #
70962777
|
RS | ANALOG, OMNI,-40,9.7X6.7MM, BUMP | Mallory Sonalert PMOF-9767NS-40DQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Future Electronics | PMOF Series 10 V 0.5 mA 20 kHz -40 dB Omnidirectional Analog Magnetic Microphone RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$1.1800 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock 250 Factory Stock |
|
$0.7400 / $1.2000 | Buy Now |
DISTI #
51639105
|
Verical | Mic 2200Ohm -40±2dB Round Solder Pad RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 1819 | Americas - 240 |
|
$1.1964 / $1.4702 | Buy Now |
DISTI #
000000000005570295
|
Sager | Microphones ANALOG,OMNI,-40, 9.7X6.7MM,BUMP Min Qty: 1 | 0 |
|
$0.5269 / $1.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 In Stock 250 Factory Stock |
|
$0.7400 / $1.2000 | Buy Now |
Part Details for PMOF-9767NS-40DQ
PMOF-9767NS-40DQ CAD Models
PMOF-9767NS-40DQ Part Data Attributes
|
PMOF-9767NS-40DQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PMOF-9767NS-40DQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |