-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7770
|
Newark | Analog, omni,-39,9.7X4.5Mm, pcpin 100Stk |Mallory PMOF-9745P-39UQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
458-1544-ND
|
DigiKey | MIC COND ANLG OMNI -39DB 0.382"D Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
269 In Stock |
|
$0.5234 / $0.7300 | Buy Now |
DISTI #
70962773
|
RS | ANALOG, OMNI,-39,9.7X4.5MM, PC PIN | Mallory Sonalert PMOF-9745P-39UQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7300 | RFQ |
|
Future Electronics | PMOF Series 10 V 0.5 mA 16 kHz -39 dB Omnidirectional Analog Magnetic Microphone RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7000 / $0.7950 | Buy Now |
|
Onlinecomponents.com | Mic 2200Ohm -39±2dB Round Pin |
600 In Stock |
|
$0.4390 / $0.7100 | Buy Now |
DISTI #
51634387
|
Verical | Mic 2200Ohm -39±2dB Round Pin RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 1644 | Americas - 600 |
|
$0.5761 / $0.9861 | Buy Now |
|
Master Electronics | Mic 2200Ohm -39±2dB Round Pin |
600 In Stock |
|
$0.4390 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy