Part Details for PMNF6-5F-L by Panduit Corp
Overview of PMNF6-5F-L by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMNF6-5F-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-23075-ND
|
DigiKey | CONN SPADE TERM 10-12AWG M5 YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 26.9mm 9.5mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PMNF6-5F-L
PMNF6-5F-L CAD Models
PMNF6-5F-L Part Data Attributes
|
PMNF6-5F-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PMNF6-5F-L
Panduit Corp
Fork Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 |