-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2551
|
Newark | Mosfet, N-Ch, 60V, 4.5A, Tsop, Transistor Polarity:N Channel, Continuous Drain Current Id:4.5A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.046Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Dissipationrohs Compliant: Yes |Nexperia PMN55ENEAX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1430 / $0.4440 | Buy Now |
DISTI #
1727-8663-1-ND
|
DigiKey | MOSFET N-CH 60V 3.6A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8487 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
PMN55ENEAX
|
Avnet Americas | Small Signal low RDSon automotive - Tape and Reel (Alt: PMN55ENEAX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
771-PMN55ENEAX
|
Mouser Electronics | MOSFET PMN55ENEA/SOT457/SC-74 RoHS: Compliant | 5224 |
|
$0.0880 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0922 | Buy Now |
DISTI #
PMN55ENEAX
|
TTI | MOSFET PMN55ENEA/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0880 / $0.0990 | Buy Now |
DISTI #
PMN55ENEAX
|
Avnet Silica | Small Signal low RDSon automotive - Tape and Reel (Alt: PMN55ENEAX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Silica - 9000 |
|
Buy Now | |
DISTI #
PMN55ENEAX
|
EBV Elektronik | Small Signal low RDSon automotive - Tape and Reel (Alt: PMN55ENEAX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy