Part Details for PMN38EN,135 by NXP Semiconductors
Overview of PMN38EN,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PMN38EN,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMN38EN - 5.4A, 30V, 0.038ohm, N-Channel Power MOSFET, SC-74 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60300 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for PMN38EN,135
PMN38EN,135 CAD Models
PMN38EN,135 Part Data Attributes:
|
PMN38EN,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMN38EN,135
NXP Semiconductors
PMN38EN - N-channel TrenchMOS logic level FET TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.75 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |