Transistors
PMN23UN,135
Description: N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin

Overview of PMN23UN,135 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for PMN23UN,135 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # PMN23UN,135
Avnet Americas Trans MOSFET N-CH 20V 6.3A 6-Pin TSOP T/R - Tape and Reel (Alt: PMN23UN,135) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 11649 Partner Stock
  • 2,671 $0.1292
  • 2,700 $0.1264
  • 5,400 $0.1226
  • 14,000 $0.1198
  • 27,000 $0.1170
$0.1170 / $0.1292 Buy Now

CAD Models for PMN23UN,135 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMN23UN,135 by Nexperia

PMN23UN,135
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
PLASTIC, TSOP-6
Pin Count
6
Manufacturer Package Code
SOT457
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
FAST SWITCHING, LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
6.3 A
Drain-source On Resistance-Max
0.0344 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
25.2 A
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PMN23UN,135
    Nexperia
    N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin
    VS

Alternate Parts for PMN23UN,135

This table gives cross-reference parts and alternative options found for PMN23UN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN23UN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMN23UN,165 N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin Nexperia PMN23UN,135 vs PMN23UN,165
Part Number Description Manufacturer Compare
PMN23UN,165 N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin Nexperia PMN23UN,135 vs PMN23UN,165

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMN23UN,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMN23UN,135 by Nexperia

Select Manufacturer
Which Manufacturer of PMN23UN,135 would you like to use for your alert(s)?
  • Please alert me when PMN23UN,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMN23UN,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMN23UN,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMN23UN,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMN23UN,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMN23UN,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: