Part Details for PMMK150S-48E by Astrodyne TDI Power Supplies & EMI Filters
Overview of PMMK150S-48E by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMMK150S-48E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-PMMK150S-48E-ND
|
DigiKey | AC/DC CONVERTER 48V 154W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$107.9856 / $176.0760 | Buy Now |