Part Details for PMMAD130 by ProTek Devices
Overview of PMMAD130 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMMAD130
PMMAD130 CAD Models
PMMAD130 Part Data Attributes
|
PMMAD130
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PMMAD130
ProTek Devices
Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ESD PROTECTED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 20 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PMMAD130
This table gives cross-reference parts and alternative options found for PMMAD130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMMAD130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMAD130 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SO-14 | PMMAD130 vs MMAD130 |
SM14LCV1.7C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SOIC-14 | PMMAD130 vs SM14LCV1.7C |
MMAD130-LF-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SO-14 | PMMAD130 vs MMAD130-LF-T7 |
MMAD130E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SOIC-14 | PMMAD130 vs MMAD130E3 |
MMAD130 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), 20 Element, Silicon, PLASTIC, SOIC-14 | PMMAD130 vs MMAD130 |
MMAD130R2 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 20 Element, Silicon, SO-14 | PMMAD130 vs MMAD130R2 |