Part Details for PMMAD1109-LF by ProTek Devices
Overview of PMMAD1109-LF by ProTek Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for PMMAD1109-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07543139
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin SO Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 214 |
|
$1.5594 / $2.1356 | Buy Now |
|
Future Electronics | PMMAD1109 Series 7 Channel 5 pF 1.2 Vf Steering Diode Array - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Container: Tube | 0Tube |
|
$1.5800 / $1.8100 | Buy Now |
DISTI #
73504845
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin SO Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2343 | Americas - 214 |
|
$1.5594 / $1.9619 | Buy Now |
DISTI #
C1S611000005281
|
Chip1Stop | ESD Suppressor Diode Arrays 15KV 14-Pin SO Tube RoHS: Not Compliant | 239 |
|
$1.6295 | Buy Now |
Part Details for PMMAD1109-LF
PMMAD1109-LF CAD Models
PMMAD1109-LF Part Data Attributes
|
PMMAD1109-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PMMAD1109-LF
ProTek Devices
Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 7 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 0.5 W | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |