Diodes
PMMAD1108
ProTek Devices
Description: Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 8 Element, Silicon, PLASTIC, SOP-16

Overview of PMMAD1108 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PMMAD1108 by ProTek Devices

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2625
RFQ
Bristol Electronics   223
RFQ
Quest Components Core-driver Diode Array, So 131
  • 1 $4.8285
  • 9 $2.4143
  • 84 $2.2533
$2.2533 / $4.8285 Buy Now
Quest Components Core-driver Diode Array, So 121
  • 1 $4.8285
  • 22 $3.2190
  • 79 $2.9776
$2.9776 / $4.8285 Buy Now
Quest Components Core-driver Diode Array, So 7
  • 1 $4.8285
  • 3 $3.2190
$3.2190 / $4.8285 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 92
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now

CAD Models for PMMAD1108 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMMAD1108 by ProTek Devices

PMMAD1108
ProTek Devices
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Part Package Code
SOD
Package Description
PLASTIC, SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT
Configuration
SEPARATE, 8 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Number of Elements
8
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PMMAD1108
    ProTek Devices
    Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 8 Element, Silicon, PLASTIC, SOP-16
    VS

Related Parts for PMMAD1108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMMAD1108 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMMAD1108 by ProTek Devices

Select Manufacturer
Which Manufacturer of PMMAD1108 would you like to use for your alert(s)?
  • Please alert me when PMMAD1108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMMAD1108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMMAD1108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMMAD1108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMMAD1108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMMAD1108 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: