Part Details for PMMAD1103-LF by ProTek Devices
Overview of PMMAD1103-LF by ProTek Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for PMMAD1103-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PMMAD1103 Series 8 Channel 5 pF 1.2 Vf Steering Diode Array - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6861Tube |
|
$1.8300 / $2.0900 | Buy Now |
DISTI #
70729427
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin SO Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Date Code: 2322 | Americas - 3465 |
|
$2.3084 / $2.8346 | Buy Now |
DISTI #
69258016
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin SO Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2322 | Americas - 18 |
|
$3.5153 | Buy Now |
|
New Advantage Corporation | PMMAD1103 Series 8 Channel 5 pF 1.2 Vf Steering Diode Array - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 55 | 5500 |
|
$2.4000 / $2.5700 | Buy Now |
Part Details for PMMAD1103-LF
PMMAD1103-LF CAD Models
PMMAD1103-LF Part Data Attributes
|
PMMAD1103-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PMMAD1103-LF
ProTek Devices
Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 16 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Number of Elements | 16 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |