There are no models available for this part yet.
Overview of PMM4218TWP by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for PMM4218TWP by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2166-PMM4218TWP-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 150W Min Qty: 1 Lead time: 35 Weeks Container: Tray |
61 In Stock |
|
$36.3822 / $41.6500 | Buy Now | |
DISTI #
PMM4218TWP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 60 | 0 |
|
$30.0600 | Buy Now | |
DISTI #
PMM4218TWP
|
Avnet Abacus | Module DC-DC 1-OUT 0.8V to 2.5V 60A 60W Thru-Hole 20-Pin Tray (Alt: PMM4218TWP) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PMM4218TWP by Flex Ltd
Part Data Attributes for PMM4218TWP by Flex Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FLEX LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.95 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-XXMA-P20
|
Length
|
51.94 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Output Voltage-Max
|
2.5 V
|
Output Voltage-Min
|
0.8 V
|
Output Voltage-Nom
|
1 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
9.07 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Width
|
26.54 mm
|
Alternate Parts for PMM4218TWP
This table gives cross-reference parts and alternative options found for PMM4218TWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMM4218TWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04040WAD | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Artesyn Embedded Technologies | PMM4218TWP vs PTH04040WAD |
PTH04040WAD | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Vertiv Inc | PMM4218TWP vs PTH04040WAD |