Part Details for PMM 4218T WSR by Flex Ltd
Overview of PMM 4218T WSR by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMM 4218T WSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMM4218TWSR
|
Avnet Americas | Module DC-DC 1-OUT 0.8V to 2.5V 60A 150W 20-Pin - Bulk (Alt: PMM4218TWSR) RoHS: Compliant Min Qty: 60 Package Multiple: 24 Container: Bulk | 0 |
|
$29.4000 / $47.9800 | Buy Now |